INV-IMX686AF-64MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INV-IMX686AF-64MP

DigiKey Part Number
5786-INV-IMX686AF-64MP-ND
Manufacturer
Manufacturer Product Number
INV-IMX686AF-64MP
Description
Sony IMX686 64MP Camera Module
Customer Reference
Detailed Description
RGB 9248 x 6944 Rolling CMOS MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InnoWave
Series
-
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
9248 x 6944
Shutter
Rolling
Lens Mount
-
Sensor
IMX686
Type
CMOS
Interface
MIPI
Pixel Size
0.80µm x 0.80µm
Mounting Type
-
Package / Case
-
Supplier Device Package
Module
Size / Dimension
0.465" L x 0.445" W (11.80mm x 11.30mm)
Height (Max)
0.274" (6.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 50 days from InnoWave Design
A separate 129,56 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10129,55500 €1.295,55 €
Unit Price without VAT:129,55500 €
Unit Price with VAT:154,17045 €