New at DigiKey
INV-IMX477-12MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INV-IMX477-12MP

DigiKey Part Number
5786-INV-IMX477-12MP-ND
Manufacturer
Manufacturer Product Number
INV-IMX477-12MP
Description
12MP Camera Module IMX477
Customer Reference
Detailed Description
4000 x 3000 TOF MIPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InnoWave
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Resolution
4000 x 3000
Shutter
-
Lens Mount
-
Sensor
IMX477
Type
TOF
Interface
MIPI
Pixel Size
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.496" L x 1.496" W (38.00mm x 38.00mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 50 days from InnoWave Design
A separate 129,56 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10103,64400 €1.036,44 €
Unit Price without VAT:103,64400 €
Unit Price with VAT:123,33636 €