
TSIC 506F TO92 | |
---|---|
DigiKey Part Number | 2952-TSIC506FTO92-ND |
Manufacturer | |
Manufacturer Product Number | TSIC 506F TO92 |
Description | TO92, -10C TO 60C, DIGITAL SIGNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -10°C ~ 60°C 11 b TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -10°C ~ 60°C | |
Sensing Temperature - Remote | - | |
Output Type | 3-Wire Serial | |
Voltage - Supply | 2.97V ~ 5.5V | |
Resolution | 11 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.1°C | |
Test Condition | 5°C ~ 45°C | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,15000 € | 8,15 € |
5 | 7,36800 € | 36,84 € |
10 | 7,07900 € | 70,79 € |
25 | 6,73520 € | 168,38 € |
50 | 6,49920 € | 324,96 € |
100 | 6,28300 € | 628,30 € |
500 | 5,84776 € | 2.923,88 € |
1.000 | 5,68551 € | 5.685,51 € |
Unit Price without VAT: | 8,15000 € |
---|---|
Unit Price with VAT: | 9,69850 € |