
TSIC 306 SOP-8 | |
|---|---|
DigiKey Part Number | 2952-TSIC306SOP-8-ND |
Manufacturer | |
Manufacturer Product Number | TSIC 306 SOP-8 |
Description | SOP-8, -50C TO 150C, DIGITAL SIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Digital 11 b 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Analog, Digital | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | 2.97V ~ 5.5V | |
Resolution | 11 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.3°C | |
Test Condition | 10°C ~ 90°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 5 | 4,67000 € | 23,35 € |
| 10 | 4,47800 € | 44,78 € |
| 25 | 4,24680 € | 106,17 € |
| 50 | 4,08920 € | 204,46 € |
| 100 | 3,94440 € | 394,44 € |
| 500 | 3,65322 € | 1.826,61 € |
| 1.000 | 3,54473 € | 3.544,73 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |



