


PW0K1.216.7W.A.007 | |
|---|---|
DigiKey Part Number | 2952-PW0K1.216.7W.A.007-ND |
Manufacturer | |
Manufacturer Product Number | PW0K1.216.7W.A.007 |
Description | SENSOR RTD 100OHM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 € | 10,02 € |
| 5 | 9,09000 € | 45,45 € |
| 10 | 8,74200 € | 87,42 € |
| 25 | 8,32680 € | 208,17 € |
| 50 | 8,04320 € | 402,16 € |
| 100 | 7,78290 € | 778,29 € |
| 500 | 7,25882 € | 3.629,41 € |
| 1.000 | 7,06344 € | 7.063,44 € |
| Unit Price without VAT: | 10,02000 € |
|---|---|
| Unit Price with VAT: | 11,92380 € |


