P0K1.520.2I.A.450-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0K1.520.2I.A.450-3

DigiKey Part Number
2952-P0K1.520.2I.A.450-3-ND
Manufacturer
Manufacturer Product Number
P0K1.520.2I.A.450-3
Description
SENSOR RTD 100OHM RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Bag
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 200°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10015,37540 €1.537,54 €
Manufacturers Standard Package
Unit Price without VAT:15,37540 €
Unit Price with VAT:18,29673 €