
P0K1.516.7W.B.010 | |
|---|---|
DigiKey Part Number | 2952-P0K1.516.7W.B.010-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.516.7W.B.010 |
Description | SENSOR RTD 100OHM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 750°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 5 | 4,01400 € | 20,07 € |
| 10 | 3,84500 € | 38,45 € |
| 25 | 3,64320 € | 91,08 € |
| 50 | 3,50500 € | 175,25 € |
| 100 | 3,37860 € | 337,86 € |
| 500 | 3,12408 € | 1.562,04 € |
| 1.000 | 3,02921 € | 3.029,21 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |





