



HYT EVALUATION BOARD | |
|---|---|
DigiKey Part Number | 2952-HYTEVALUATIONBOARD-ND |
Manufacturer | |
Manufacturer Product Number | HYT EVALUATION BOARD |
Description | Prototype |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RH/T Modules - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Innovative Sensor Technology, USA Division | Voltage - Supply 4V ~ 15V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Humidity, Temperature | Utilized IC / Part RH/T Modules |
Sensing Range -20°C ~ 50°C, 95% RH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,54000 € | 271,54 € |
| Unit Price without VAT: | 271,54000 € |
|---|---|
| Unit Price with VAT: | 323,13260 € |

