


80.00000421 | |
|---|---|
DigiKey Part Number | 2191-8000000421-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000421 |
Description | EVAL BOARD FOR ISYS-5011 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | iSYS-5011 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | 55m | |
Interface | SPI, UART | |
Sensitivity | 24GHz | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | iSYS-5011 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.703,34000 € | 1.703,34 € |
| Unit Price without VAT: | 1.703,34000 € |
|---|---|
| Unit Price with VAT: | 2.026,97460 € |





