
80.00000341 | |
|---|---|
DigiKey Part Number | 2191-80.00000341TR-ND - Tape & Reel (TR) 2191-80.00000341CT-ND - Cut Tape (CT) 2191-80.00000341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80.00000341 |
Description | PROX SENSOR RADAR ANALOG SIGNAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 3.2V ~ 3.4V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,86000 € | 15,86 € |
| 5 | 14,46000 € | 72,30 € |
| 10 | 13,94000 € | 139,40 € |
| 25 | 13,31680 € | 332,92 € |
| 50 | 13,04300 € | 652,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,46174 € | 10.315,57 € |
| Unit Price without VAT: | 15,86000 € |
|---|---|
| Unit Price with VAT: | 18,87340 € |



