
I-65 Stereo Microscope Head | |
|---|---|
DigiKey Part Number | 4960-I-65StereoMicroscopeHeadTB-ND |
Manufacturer | |
Manufacturer Product Number | I-65 Stereo Microscope Head |
Description | I-65 Stereo Microscope Head unit |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 7x ~ 45x LED |
Datasheet | Datasheet |
Category | Magnification Range 7x ~ 45x |
Manufacturer INNOSCOPES | Working Distance 7.24" (184.00mm) |
Packaging Bulk | Illumination LED |
Part Status Active | Includes Arm, Lens, Ring Light |
Type Microscope, Stereo Zoom (Binocular) |

