Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M4R0-8GS1ACSJ | |
|---|---|
DigiKey Part Number | 4265-M4R0-8GS1ACSJ-ND |
Manufacturer | |
Manufacturer Product Number | M4R0-8GS1ACSJ |
Description | MODULE DDR4 SDRAM 8GB 288RDIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,76000 € | 537,76 € |
| Unit Price without VAT: | 537,76000 € |
|---|---|
| Unit Price with VAT: | 639,93440 € |




