
EV5M-CSM1-RTCF-21 | |
|---|---|
DigiKey Part Number | 4265-EV5M-CSM1-RTCF-21-ND |
Manufacturer | |
Manufacturer Product Number | EV5M-CSM1-RTCF-21 |
Description | MIPI CSI-2 5MP FIXED FOCUS CAMER |
Customer Reference | |
Detailed Description | 2560 x 1920 Rolling CSI-2 |
Datasheet | Datasheet |
Category | Sensor IMX335 |
Manufacturer Innodisk USA Corporation | Interface CSI-2 |
Packaging Bulk | Pixel Size 2µm x 2µm |
Part Status Active | Mounting Type Chassis Mount |
Resolution 2560 x 1920 | Package / Case Module |
Frames per Second 30.0 | Size / Dimension 1.811" L x 1.811" W (46.00mm x 46.00mm) |
Shutter Rolling | Height (Max) 1.592" (40.43mm) |
Lens Mount S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,25000 € | 260,25 € |
| 5 | 244,26800 € | 1.221,34 € |
| 10 | 238,30800 € | 2.383,08 € |
| 25 | 231,17200 € | 5.779,30 € |
| Unit Price without VAT: | 260,25000 € |
|---|---|
| Unit Price with VAT: | 309,69750 € |

