
EV2U-RMR2-MMC1-C1 | |
|---|---|
DigiKey Part Number | 4265-EV2U-RMR2-MMC1-C1-ND |
Manufacturer | |
Manufacturer Product Number | EV2U-RMR2-MMC1-C1 |
Description | USB2.0 FIXED FOCUS CAMERA MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1920 x 1080 USB 2.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 1920 x 1080 | |
Frames per Second | 30.0 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | - | |
Type | - | |
Interface | USB 2.0 | |
Pixel Size | 2µm x 2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 2.283" L x 0.984" W (58.00mm x 25.00mm) | |
Height (Max) | 0.932" (23.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,36000 € | 49,36 € |
| 5 | 45,58000 € | 227,90 € |
| 10 | 44,17000 € | 441,70 € |
| 25 | 42,48280 € | 1.062,07 € |
| 50 | 41,32900 € | 2.066,45 € |
| 100 | 40,26940 € | 4.026,94 € |
| Unit Price without VAT: | 49,36000 € |
|---|---|
| Unit Price with VAT: | 58,73840 € |


