EV2M-OOM1-UHCA-E1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV2M-OOM1-UHCA-E1

DigiKey Part Number
4265-EV2M-OOM1-UHCA-E1-ND
Manufacturer
Manufacturer Product Number
EV2M-OOM1-UHCA-E1
Description
MIPI FIXED FOCUS CAMERA MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1920 x 1200 Global CMOS MIPI
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Resolution
1920 x 1200
Frames per Second
60.0
Shutter
Global
Lens Mount
M12
Sensor
AR0234
Type
CMOS
Interface
MIPI
Pixel Size
3µm x 3µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.496" L x 1.496" W (38.00mm x 38.00mm)
Height (Max)
0.866" (22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1191,97000 €191,97 €
5179,73800 €898,69 €
10175,17500 €1.751,75 €
25169,71040 €4.242,76 €
50165,96880 €8.298,44 €
Manufacturers Standard Package
Unit Price without VAT:191,97000 €
Unit Price with VAT:228,44430 €