
DS2A-16GI81W1B | |
|---|---|
DigiKey Part Number | 4265-DS2A-16GI81W1B-ND |
Manufacturer | |
Manufacturer Product Number | DS2A-16GI81W1B |
Description | MEMORY CARD SD 16GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,25000 € | 303,25 € |
| 10 | 278,90100 € | 2.789,01 € |
| 25 | 269,56160 € | 6.739,04 € |
| Unit Price without VAT: | 303,25000 € |
|---|---|
| Unit Price with VAT: | 360,86750 € |

