DESDC-01GI81AC1SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2A-128I81C1B

DigiKey Part Number
4265-DS2A-128I81C1B-ND
Manufacturer
Manufacturer Product Number
DS2A-128I81C1B
Description
MEMORY CARD SD 128MB SLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 128MB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
SD™
Memory Size
128MB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,04000 €23,04 €
1021,33700 €213,37 €
2520,65920 €516,48 €
5020,15080 €1.007,54 €
10019,64820 €1.964,82 €
25018,99524 €4.748,81 €
Manufacturers Standard Package
Unit Price without VAT:23,04000 €
Unit Price with VAT:27,41760 €