
DS2A-04GI81W1B | |
|---|---|
DigiKey Part Number | 4265-DS2A-04GI81W1B-ND |
Manufacturer | |
Manufacturer Product Number | DS2A-04GI81W1B |
Description | MEMORY CARD SD 4GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 4GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,56000 € | 94,56 € |
| 10 | 87,18800 € | 871,88 € |
| 25 | 84,31680 € | 2.107,92 € |
| 50 | 82,18400 € | 4.109,20 € |
| 100 | 80,09160 € | 8.009,16 € |
| Unit Price without VAT: | 94,56000 € |
|---|---|
| Unit Price with VAT: | 112,52640 € |

