DGM28-A28DC1KCADF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DGM28-A28DC1KCADF
Where AI and IoT Meet: The Innodisk AIoT Solution

DGM28-B56DC1KCAQF

DigiKey Part Number
4265-DGM28-B56DC1KCAQF-ND
Manufacturer
Manufacturer Product Number
DGM28-B56DC1KCAQF
Description
SSD 256GB M.2 MODULE TLC NVME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
3.5GB/s
Speed - Write
2.5GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1133,64000 €133,64 €
10123,09600 €1.230,96 €
25119,01320 €2.975,33 €
50115,98740 €5.799,37 €
Manufacturers Standard Package
Unit Price without VAT:133,64000 €
Unit Price with VAT:159,03160 €