DESDC-512I81AC1SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESDC-512I81AC1SB

DigiKey Part Number
4265-DESDC-512I81AC1SB-ND
Manufacturer
Manufacturer Product Number
DESDC-512I81AC1SB
Description
MEMORY CARD SD 512MB SLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 512MB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
SD™
Memory Size
512MB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,92000 €58,92 €
Manufacturers Standard Package
Unit Price without VAT:58,92000 €
Unit Price with VAT:70,11480 €