
DESDC-01GI81AC1SB | |
|---|---|
DigiKey Part Number | 4265-DESDC-01GI81AC1SB-ND |
Manufacturer | |
Manufacturer Product Number | DESDC-01GI81AC1SB |
Description | MEMORY CARD SD 1GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 1GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,24000 € | 36,24 € |
| 10 | 33,51000 € | 335,10 € |
| 25 | 32,43120 € | 810,78 € |
| 50 | 31,62480 € | 1.581,24 € |
| 100 | 30,82910 € | 3.082,91 € |
| 250 | 29,79872 € | 7.449,68 € |
| Unit Price without VAT: | 36,24000 € |
|---|---|
| Unit Price with VAT: | 43,12560 € |

