


DES25-64GDK1KCCSL | |
|---|---|
DigiKey Part Number | 4265-DES25-64GDK1KCCSL-ND |
Manufacturer | |
Manufacturer Product Number | DES25-64GDK1KCCSL |
Description | SSD 64GB 2.5" TLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 550MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.80mm x 6.80mm |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,29000 € | 96,29 € |
| 10 | 88,78700 € | 887,87 € |
| 25 | 85,86240 € | 2.146,56 € |
| 50 | 83,69020 € | 4.184,51 € |
| 100 | 81,55920 € | 8.155,92 € |
| Unit Price without VAT: | 96,29000 € |
|---|---|
| Unit Price with VAT: | 114,58510 € |

