Parametric Equivalent



DES25-16GD82SCAQB | |
|---|---|
DigiKey Part Number | 4265-DES25-16GD82SCAQB-ND |
Manufacturer | |
Manufacturer Product Number | DES25-16GD82SCAQB |
Description | SSD 16GB 2.5" SLC SATA III 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 520MB/s | |
Speed - Write | 340MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 881mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 99.80mm x 69.80mm x 9.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,66000 € | 300,66 € |
| Unit Price without VAT: | 300,66000 € |
|---|---|
| Unit Price with VAT: | 357,78540 € |


