DES25-02TDK1KWCQF is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Advantech Corporation
cms-in-stock: 0
Unit Price: 662,01000 €
Datasheet
cms-photo-not-available
cms-photo-disclaimer

DES25-02TDK1KWCQF

cms-digikey-product-number
4265-DES25-02TDK1KWCQF-ND
cms-manufacturer
cms-manufacturer-product-number
DES25-02TDK1KWCQF
cms-description
SSD 2TB 2.5" TLC SATA III
cms-customer-reference
cms-detailed-description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III 2.5"
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
2TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
550MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.80mm x 7.00mm
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.