
DECFC-01GYA2AW2DB | |
|---|---|
DigiKey Part Number | 4265-DECFC-01GYA2AW2DB-ND |
Manufacturer | |
Manufacturer Product Number | DECFC-01GYA2AW2DB |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,29000 € | 96,29 € |
| 10 | 88,78700 € | 887,87 € |
| 25 | 85,86240 € | 2.146,56 € |
| 50 | 83,69020 € | 4.184,51 € |
| 100 | 81,55920 € | 8.155,92 € |
| Unit Price without VAT: | 96,29000 € |
|---|---|
| Unit Price with VAT: | 114,58510 € |


