
O-100N-OR-DR2 | |
|---|---|
DigiKey Part Number | 4429-O-100N-OR-DR2-ND |
Manufacturer | |
Manufacturer Product Number | O-100N-OR-DR2 |
Description | 200G OSFP DR2 MMS4X00-X COMP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, InfiniBand 200Gbps 1310nm 3.315V ~ 3.465V MPO-12 Pluggable, OSFP RHS |
Category | Wavelength 1310nm |
Manufacturer Infraeo Inc. | Applications Ethernet, InfiniBand |
Series | Voltage - Supply 3.315V ~ 3.465V |
Packaging Bulk | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, OSFP RHS |
Data Rate 200Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.579,78000 € | 3.579,78 € |
| 10 | 3.049,44100 € | 30.494,41 € |
| 50 | 2.684,83420 € | 134.241,71 € |
| 250 | 2.326,85624 € | 581.714,06 € |
| Unit Price without VAT: | 3.579,78000 € |
|---|---|
| Unit Price with VAT: | 4.259,93820 € |

