ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 144MHz 2MB (2M x 8) FLASH PG-LQFP-144-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 144MHz 2MB (2M x 8) FLASH PG-LQFP-144-24

XMC4800F144K2048AAXQMA1

DigiKey Part Number
XMC4800F144K2048AAXQMA1-ND
Manufacturer
Manufacturer Product Number
XMC4800F144K2048AAXQMA1
Description
IC MCU 32BIT 2MB FLASH 144LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 144MHz 2MB (2M x 8) FLASH PG-LQFP-144-24
Datasheet
 Datasheet
EDA/CAD Models
XMC4800F144K2048AAXQMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
144MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC
Peripherals
DMA, I2S, LED, POR, Touch-Sense, WDT
Number of I/O
119
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
352K x 8
Voltage - Supply (Vcc/Vdd)
3.13V ~ 3.63V
Data Converters
A/D 32x12b; D/A 2x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-144-24
Package / Case
144-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,41000 €21,41 €
1017,20600 €172,06 €
6015,37417 €922,45 €
12014,87875 €1.785,45 €
30014,35583 €4.306,75 €
54014,08472 €7.605,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,41000 €
Unit Price with VAT:25,47790 €