PG-LQFP-144-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC4800F144K1536AAXQMA1

DigiKey Part Number
XMC4800F144K1536AAXQMA1-ND
Manufacturer
Manufacturer Product Number
XMC4800F144K1536AAXQMA1
Description
IC MCU 32BIT 1.5MB FLASH 144LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 144MHz 1.5MB (1.5M x 8) FLASH PG-LQFP-144-24
Datasheet
 Datasheet
EDA/CAD Models
XMC4800F144K1536AAXQMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
144MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC
Peripherals
DMA, I2S, LED, POR, Touch-Sense, WDT
Number of I/O
119
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
276K x 8
Voltage - Supply (Vcc/Vdd)
3.13V ~ 3.63V
Data Converters
A/D 32x12b; D/A 2x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-144-24
Package / Case
144-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
36013,40250 €4.824,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,40250 €
Unit Price with VAT:15,94898 €