
XMC4500E144X1024ACXQSA1 | |
|---|---|
DigiKey Part Number | 448-XMC4500E144X1024ACXQSA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4500E144X1024ACXQSA1 |
Description | IC MCU 32BIT 1MB FLASH 144LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH PG-LFBGA-144-10 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4500E144X1024ACXQSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 91 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-144-10 | |
Package / Case | 144-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 11,12600 € | 111,26 € |
| 25 | 10,39920 € | 259,98 € |
| 240 | 9,23500 € | 2.216,40 € |
| 480 | 9,00285 € | 4.321,37 € |
| 720 | 8,88664 € | 6.398,38 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |














