


XMC4104F64F128BAXQMA1 | |
|---|---|
DigiKey Part Number | 448-XMC4104F64F128BAXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4104F64F128BAXQMA1 |
Description | IC MCU 32BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH PG-TQFP-64-19 |
Datasheet | Datasheet |
EDA/CAD Models | XMC4104F64F128BAXQMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.13V ~ 3.63V |
Part Status Active | Data Converters A/D 10x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package PG-TQFP-64-19 |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART, USB | Package / Case 64-TQFP Exposed Pad |
Peripherals DMA, I2S, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,97680 € | 3.817,73 € |
| Unit Price without VAT: | 3,97680 € |
|---|---|
| Unit Price with VAT: | 4,73239 € |


