Direct



XMC4100F64F128ABXQMA1 | |
|---|---|
DigiKey Part Number | 448-XMC4100F64F128ABXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XMC4100F64F128ABXQMA1 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH PG-LQFP-64-19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LED, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 3.63V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-64-19 | |
Package / Case | 64-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,86267 € | 3.708,16 € |
| Unit Price without VAT: | 3,86267 € |
|---|---|
| Unit Price with VAT: | 4,59658 € |



