
XMC1302T038X0032ABXUMA1 | |
|---|---|
DigiKey Part Number | XMC1302T038X0032ABXUMA1TR-ND - Tape & Reel (TR) XMC1302T038X0032ABXUMA1CT-ND - Cut Tape (CT) XMC1302T038X0032ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1302T038X0032ABXUMA1 |
Description | IC MCU 32BIT 32KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-TSSOP-38-9 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1302T038X0032ABXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package PG-TSSOP-38-9 |
Connectivity I2C, LINbus, SPI, UART/USART | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,79800 € | 44,95 € |
| 100 | 1,61200 € | 161,20 € |
| 250 | 1,52324 € | 380,81 € |
| 500 | 1,46976 € | 734,88 € |
| 1.000 | 1,42574 € | 1.425,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37135 € | 4.114,05 € |
| 6.000 | 1,34474 € | 8.068,44 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |


