XMC1202Q024X0032ABXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 1,01062 €
Datasheet
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-TSSOP-16-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1202Q024X0032ABXUMA1

DigiKey Part Number
448-XMC1202Q024X0032ABXUMA1TR-ND - Tape & Reel (TR)
448-XMC1202Q024X0032ABXUMA1CT-ND - Cut Tape (CT)
448-XMC1202Q024X0032ABXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC1202Q024X0032ABXUMA1
Description
IC MCU 32BIT 32KB FLASH 16TSSOP
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-TSSOP-16-8
Datasheet
 Datasheet
EDA/CAD Models
XMC1202Q024X0032ABXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 13x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSSOP-16-8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,01062 €6.063,72 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €