
XMC1100T016F0032ABXUMA1 | |
|---|---|
DigiKey Part Number | 448-XMC1100T016F0032ABXUMA1TR-ND - Tape & Reel (TR) 448-XMC1100T016F0032ABXUMA1CT-ND - Cut Tape (CT) 448-XMC1100T016F0032ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1100T016F0032ABXUMA1 |
Description | IC MCU 32BIT 32KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-TSSOP-16-8 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1100T016F0032ABXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 6x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-16-8 | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,42720 € | 10,68 € |
| 100 | 0,37420 € | 37,42 € |
| 250 | 0,34904 € | 87,26 € |
| 500 | 0,33388 € | 166,94 € |
| 1.000 | 0,32142 € | 321,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30601 € | 918,03 € |
| 6.000 | 0,29847 € | 1.790,82 € |
| 9.000 | 0,29469 € | 2.652,21 € |
| 15.000 | 0,29051 € | 4.357,65 € |
| 21.000 | 0,28806 € | 6.049,26 € |
| 30.000 | 0,28571 € | 8.571,30 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



