MFR Recommended

XMC1100Q024F0064ABXUMA1 | |
|---|---|
DigiKey Part Number | XMC1100Q024F0064ABXUMA1TR-ND - Tape & Reel (TR) XMC1100Q024F0064ABXUMA1CT-ND - Cut Tape (CT) XMC1100Q024F0064ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1100Q024F0064ABXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 24VQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH PG-VQFN-24-19 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1100Q024F0064ABXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-24-19 | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47000 € | 14,70 € |
| 25 | 1,34160 € | 33,54 € |
| 100 | 1,20050 € | 120,05 € |
| 250 | 1,13320 € | 283,30 € |
| 500 | 1,09264 € | 546,32 € |
| 1.000 | 1,05925 € | 1.059,25 € |
| 2.500 | 1,02400 € | 2.560,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,99784 € | 5.987,04 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |




