C166SV2 XE16xxH Microcontroller IC 16-Bit 100MHz 1.6MB (1.6M x 8) FLASH PG-LQFP-176-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE169FH200F100LABKXQSA1

DigiKey Part Number
448-XE169FH200F100LABKXQSA1-ND
Manufacturer
Manufacturer Product Number
XE169FH200F100LABKXQSA1
Description
IC MCU 16BIT 1.6MB FLASH 176LQFP
Customer Reference
Detailed Description
C166SV2 XE16xxH Microcontroller IC 16-Bit 100MHz 1.6MB (1.6M x 8) FLASH PG-LQFP-176-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C166SV2
Core Size
16-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI
Peripherals
I2S, POR, PWM, WDT
Number of I/O
118
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
112K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 30x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-176-12
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.