C166SV2 XE16x Microcontroller IC 16-Bit 80MHz 576KB (576K x 8) FLASH PG-LQFP-64-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE162FM72F80LAAFXUMA1

DigiKey Part Number
XE162FM72F80LAAFXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XE162FM72F80LAAFXUMA1
Description
IC MCU 16BIT 576KB FLASH 64LQFP
Customer Reference
Detailed Description
C166SV2 XE16x Microcontroller IC 16-Bit 80MHz 576KB (576K x 8) FLASH PG-LQFP-64-13
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
50K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 9x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C166SV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
80MHz
Supplier Device Package
PG-LQFP-64-13
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI
Package / Case
64-LQFP
Peripherals
I2S, POR, PWM, WDT
Base Product Number
Number of I/O
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.