



XDPS2201XUMA1 | |
|---|---|
DigiKey Part Number | 448-XDPS2201XUMA1TR-ND - Tape & Reel (TR) 448-XDPS2201XUMA1CT-ND - Cut Tape (CT) 448-XDPS2201XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPS2201XUMA1 |
Description | XDP DIGITAL POWER HYBRID FLYBACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | XDPS2201XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 24V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,20600 € | 22,06 € |
| 25 | 2,02360 € | 50,59 € |
| 100 | 1,82300 € | 182,30 € |
| 250 | 1,72724 € | 431,81 € |
| 500 | 1,70620 € | 853,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,57190 € | 3.929,75 € |
| 5.000 | 1,54168 € | 7.708,40 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

