LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming PG-DSO-8-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDPL8218XUMA1

DigiKey Part Number
XDPL8218XUMA1TR-ND - Tape & Reel (TR)
XDPL8218XUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XDPL8218XUMA1
Description
IC LED DRIVER OFFL PWM 8DSO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming PG-DSO-8-51
Datasheet
 Datasheet
EDA/CAD Models
XDPL8218XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
-
Frequency
66MHz
Dimming
PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-51
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,76400 €7,64 €
250,69120 €17,28 €
1000,61150 €61,15 €
2500,57340 €143,35 €
5000,55046 €275,23 €
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €