LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDPL8105XUMA1

DigiKey Part Number
XDPL8105XUMA1TR-ND - Tape & Reel (TR)
XDPL8105XUMA1CT-ND - Cut Tape (CT)
XDPL8105XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XDPL8105XUMA1
Description
IC LED DRIVER OFFL 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XDPL8105XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
-
Frequency
180kHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.951
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,91900 €9,19 €
250,83360 €20,84 €
1000,73950 €73,95 €
2500,69456 €173,64 €
5000,66750 €333,75 €
1.0000,65941 €659,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,62167 €1.554,17 €
5.0000,60748 €3.037,40 €
7.5000,60038 €4.502,85 €
12.5000,59251 €7.406,38 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €