New Product
- Controller, AMD Voltage Regulator IC 2 Output PG-VQFN-48-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, AMD Voltage Regulator IC 2 Output PG-VQFN-48-63
48-VFQFN Exposed Pad

XDPE192C3D0000XTMA1

DigiKey Part Number
448-XDPE192C3D0000XTMA1TR-ND - Tape & Reel (TR)
448-XDPE192C3D0000XTMA1CT-ND - Cut Tape (CT)
448-XDPE192C3D0000XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XDPE192C3D0000XTMA1
Description
IFX PRIMARION CNTRLLER
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
- Controller, AMD Voltage Regulator IC 2 Output PG-VQFN-48-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, AMD
Voltage - Input
-
Number of Outputs
2
Voltage - Output
0.25V ~ 2.8V
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-63
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,54000 €5,54 €
104,26200 €42,62 €
253,94240 €98,56 €
1003,59040 €359,04 €
2503,42260 €855,65 €
5003,32148 €1.660,74 €
1.0003,23822 €3.238,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0003,11335 €12.453,40 €
Manufacturers Standard Package
Unit Price without VAT:5,54000 €
Unit Price with VAT:6,59260 €