
XDPE15284D0000XTMA1 | |
|---|---|
DigiKey Part Number | 448-XDPE15284D0000XTMA1TR-ND - Tape & Reel (TR) 448-XDPE15284D0000XTMA1CT-ND - Cut Tape (CT) 448-XDPE15284D0000XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE15284D0000XTMA1 |
Description | IFX PRIMARION CNTRLLER |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 2 Output PG-VQFN-40-13 |
Datasheet | Datasheet |
EDA/CAD Models | XDPE15284D0000XTMA1 Models |
Category | Number of Outputs 2 |
Manufacturer Infineon Technologies | Voltage - Output 0.25V ~ 3.04V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel VR13 | Supplier Device Package PG-VQFN-40-13 |
Voltage - Input 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,16600 € | 41,66 € |
| 25 | 3,85160 € | 96,29 € |
| 100 | 3,50460 € | 350,46 € |
| 250 | 3,38092 € | 845,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,03473 € | 12.138,92 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

