XC800 XC8xx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH PG-TQFP-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC888LM8FFI5VACFXUMA1

DigiKey Part Number
XC888LM8FFI5VACFXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC888LM8FFI5VACFXUMA1
Description
IC MCU 8BIT 32KB FLASH 64TQFP
Customer Reference
Detailed Description
XC800 XC8xx Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH PG-TQFP-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
XC800
Core Size
8-Bit
Speed
24MHz
Connectivity
LINbus, SSI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.75K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TQFP-64
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.