
XC836T2FRIABFXUMA1 | |
|---|---|
DigiKey Part Number | XC836T2FRIABFXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC836T2FRIABFXUMA1 |
Description | IC MCU 8BIT 8KB FLASH 28TSSOP |
Customer Reference | |
Detailed Description | XC800 XC8xx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH PG-TSSOP-28-1 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor XC800 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package PG-TSSOP-28-1 |
Connectivity I2C, SSC, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 23 |

