
XC2365B40F80LRABKXUMA1 | |
|---|---|
DigiKey Part Number | XC2365B40F80LRABKXUMA1TR-ND - Tape & Reel (TR) XC2365B40F80LRABKXUMA1CT-ND - Cut Tape (CT) XC2365B40F80LRABKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC2365B40F80LRABKXUMA1 |
Description | IC MCU 16/32B 320KB FLSH 100LQFP |
Customer Reference | |
Detailed Description | C166SV2 XC23xxB Microcontroller IC 16/32-Bit 80MHz 320KB (320K x 8) FLASH PG-LQFP-100-8 |
Datasheet | Datasheet |
EDA/CAD Models | XC2365B40F80LRABKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | C166SV2 | |
Core Size | 16/32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI | |
Peripherals | I2S, POR, PWM, WDT | |
Number of I/O | 76 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-100-8 | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| 10 | 11,22600 € | 112,26 € |
| 25 | 10,49360 € | 262,34 € |
| 100 | 9,68890 € | 968,89 € |
| 250 | 9,30528 € | 2.326,32 € |
| 500 | 9,07406 € | 4.537,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,88384 € | 8.883,84 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,85040 € |

