
XC2267M104F80LRABKXUMA1 | |
|---|---|
DigiKey Part Number | 448-XC2267M104F80LRABKXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC2267M104F80LRABKXUMA1 |
Description | IC MCU 16/32B 832KB FLSH 100LQFP |
Customer Reference | |
Detailed Description | C166SV2 XC22xxM Microcontroller IC 16/32-Bit 80MHz 832KB (832K x 8) FLASH PG-LQFP-100-8 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 50K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C166SV2 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package PG-LQFP-100-8 |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USI | Package / Case 100-LQFP Exposed Pad |
Peripherals I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 76 |

