
XC164CS32F40FBBAKXQMA1 | |
|---|---|
DigiKey Part Number | 448-XC164CS32F40FBBAKXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | XC164CS32F40FBBAKXQMA1 |
Description | IC MCU 16BIT 256KB FLASH |
Customer Reference | |
Detailed Description | C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
Category | Peripherals PWM, WDT |
Mfr | Number of I/O 79 |
Series | Program Memory Size |
Packaging Tray | Program Memory Type FLASH |
Part Status Obsolete | RAM Size 12K x 8 |
DigiKey Programmable Not Verified | Voltage - Supply (Vcc/Vdd) 2.35V ~ 2.7V |
Core Processor C166SV2 | Data Converters A/D 14x8/10b |
Core Size | Oscillator Type Internal |
Speed 40MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity CANbus, EBI/EMI, SPI, UART/USART | Base Product Number |


