C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH PG-LQFP-64-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC164CM16F40FBAKXQMA1

DigiKey Part Number
XC164CM16F40FBAKXQMA1-ND
Manufacturer
Manufacturer Product Number
XC164CM16F40FBAKXQMA1
Description
IC MCU 16BIT 128KB FLASH 64LQFP
Customer Reference
Detailed Description
C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH PG-LQFP-64-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.35V ~ 2.7V
Part Status
Obsolete
Data Converters
A/D 14x8/10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C166SV2
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
PG-LQFP-64-4
Connectivity
CANbus, SPI, UART/USART
Package / Case
64-LQFP
Peripherals
PWM, WDT
Base Product Number
Number of I/O
47
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.