
W40S01-04H | |
|---|---|
DigiKey Part Number | 448-W40S01-04H-ND |
Manufacturer | |
Manufacturer Product Number | W40S01-04H |
Description | IC DISTRIBUTION MEMORY 48-BSSOP |
Customer Reference | |
Detailed Description | Memory, SDRAM DIMM Fanout Buffer (Distribution) IC 133MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Infineon Technologies | Ratio - Input:Output 1:18 |
Packaging Tube | Differential - Input:Output No/No |
Part Status Obsolete | Frequency - Max 133MHz |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
PLL No | Operating Temperature 0°C ~ 70°C |
Main Purpose Memory, SDRAM DIMM | Mounting Type Surface Mount |
Input Clock | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Output CMOS, TTL | Supplier Device Package 48-SSOP |

