Memory, RDRAM IC 400MHz 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W234X

DigiKey Part Number
448-W234X-ND
Manufacturer
Manufacturer Product Number
W234X
Description
IC DISTRIBUTION MEMORY 28-TSSOP
Customer Reference
Detailed Description
Memory, RDRAM Clock/Frequency Generator, Synchronizer, Fanout Buffer (Distribution) IC 400MHz 1 Output 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, RDRAM
Input
Clock
Output
RSL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.